0349501611
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349502021

DigiKey Part Number
900-0349502021-ND
Manufacturer
Manufacturer Product Number
0349502021
Description
MX150 2X10 BLD BACKSHELL W/O RIB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Backshell For MX150 Series
Datasheet
 Datasheet
EDA/CAD Models
0349502021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Backshell
Number of Positions
20
For Use With/Related Products
MX150 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 234
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
146,98000 Kč46,98 Kč
1039,89800 Kč398,98 Kč
2537,40520 Kč935,13 Kč
5035,61280 Kč1 780,64 Kč
10033,91340 Kč3 391,34 Kč
25031,78820 Kč7 947,05 Kč
50030,27108 Kč15 135,54 Kč
1 00028,82652 Kč28 826,52 Kč
2 50027,02284 Kč67 557,10 Kč
Unit Price without VAT:46,98000 Kč
Unit Price with VAT:56,84580 Kč