



0349501220 | |
|---|---|
DigiKey Part Number | 0349501220-ND |
Manufacturer | |
Manufacturer Product Number | 0349501220 |
Description | MX150 BACKSHELL BLD 2X6 WORIB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349501220 Models |
Category | Accessory Type Backshell |
Manufacturer Molex | Number of Positions 12 |
Series | For Use With/Related Products MX150 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 97,85100 Kč | 978,51 Kč |
| 25 | 91,71080 Kč | 2 292,77 Kč |
| 50 | 87,33060 Kč | 4 366,53 Kč |
| 100 | 83,16260 Kč | 8 316,26 Kč |
| 300 | 76,95977 Kč | 23 087,93 Kč |
| 600 | 73,28792 Kč | 43 972,75 Kč |
| 1 200 | 69,79280 Kč | 83 751,36 Kč |
| 2 700 | 65,91614 Kč | 177 973,58 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |



