




0349501210 | |
|---|---|
DigiKey Part Number | WM12838-ND |
Manufacturer | |
Manufacturer Product Number | 0349501210 |
Description | MX150 BACKSHELL BLD 2X6 WRIB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349501210 Models |
Category | Accessory Type Backshell |
Manufacturer Molex | Number of Positions 12 |
Series | For Use With/Related Products MX150 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 97,87200 Kč | 978,72 Kč |
| 25 | 91,73600 Kč | 2 293,40 Kč |
| 50 | 87,35160 Kč | 4 367,58 Kč |
| 100 | 83,17940 Kč | 8 317,94 Kč |
| 300 | 76,97517 Kč | 23 092,55 Kč |
| 600 | 73,30297 Kč | 43 981,78 Kč |
| 1 200 | 69,80715 Kč | 83 768,58 Kč |
| 2 700 | 65,92999 Kč | 178 010,97 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |



