
0349500811 | |
|---|---|
DigiKey Part Number | 900-0349500811-ND |
Manufacturer | |
Manufacturer Product Number | 0349500811 |
Description | MX150 2X4 BLD BACKSHELL W/ RIB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349500811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 8 | |
For Use With/Related Products | MX150 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,73960 Kč | 418,49 Kč |
| 80 | 15,41513 Kč | 1 233,21 Kč |
| 160 | 14,67763 Kč | 2 348,42 Kč |
| 320 | 13,97678 Kč | 4 472,57 Kč |
| 560 | 13,43534 Kč | 7 523,79 Kč |
| 1 040 | 12,86088 Kč | 13 375,32 Kč |
| 2 560 | 12,06893 Kč | 30 896,46 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

