



0349500620 | |
|---|---|
DigiKey Part Number | 23-0349500620-ND |
Manufacturer | |
Manufacturer Product Number | 0349500620 |
Description | MX150 BACKSHELL BLD 2X3 W/ORIB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349500620 Models |
Category | Accessory Type Backshell |
Manufacturer Molex | Number of Positions 6 |
Series | For Use With/Related Products MX150 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,30000 Kč | 118,30 Kč |
| 10 | 100,48200 Kč | 1 004,82 Kč |
| 25 | 94,18880 Kč | 2 354,72 Kč |
| 50 | 89,69080 Kč | 4 484,54 Kč |
| 100 | 85,40850 Kč | 8 540,85 Kč |
| 250 | 80,06184 Kč | 20 015,46 Kč |
| 500 | 76,24252 Kč | 38 121,26 Kč |
| 1 000 | 72,60632 Kč | 72 606,32 Kč |
| 2 500 | 68,06648 Kč | 170 166,20 Kč |
| Unit Price without VAT: | 118,30000 Kč |
|---|---|
| Unit Price with VAT: | 143,14300 Kč |


