



0349480210 | |
|---|---|
DigiKey Part Number | WM23077-ND |
Manufacturer | |
Manufacturer Product Number | 0349480210 |
Description | MX150 BACKSHELL BLD 1X2 WRIB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX150 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0349480210 Models |
Category | Accessory Type Backshell |
Manufacturer Molex | Number of Positions 2 |
Series | For Use With/Related Products MX150 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,39000 Kč | 89,39 Kč |
| 10 | 75,97100 Kč | 759,71 Kč |
| 25 | 71,20080 Kč | 1 780,02 Kč |
| 50 | 67,80300 Kč | 3 390,15 Kč |
| 100 | 64,56380 Kč | 6 456,38 Kč |
| 250 | 60,52112 Kč | 15 130,28 Kč |
| 600 | 56,89713 Kč | 34 138,28 Kč |
| 1 200 | 54,18366 Kč | 65 020,39 Kč |
| 3 000 | 50,79521 Kč | 152 385,63 Kč |
| Unit Price without VAT: | 89,39000 Kč |
|---|---|
| Unit Price with VAT: | 108,16190 Kč |




