
0349056449 | |
|---|---|
DigiKey Part Number | 900-0349056449TR-ND - Tape & Reel (TR) 900-0349056449CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0349056449 |
Description | CTX50 S RCPT TERM AG L1G BWND MS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,25160 Kč | 31,29 Kč |
| 50 | 1,19260 Kč | 59,63 Kč |
| 100 | 1,13390 Kč | 113,39 Kč |
| 250 | 1,06332 Kč | 265,83 Kč |
| 500 | 1,01252 Kč | 506,26 Kč |
| 1 000 | 0,96423 Kč | 964,23 Kč |
| 2 500 | 0,90367 Kč | 2 259,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,72933 Kč | 10 939,95 Kč |
| 30 000 | 0,69450 Kč | 20 835,00 Kč |
| 45 000 | 0,67490 Kč | 30 370,50 Kč |
| 75 000 | 0,65102 Kč | 48 826,50 Kč |
| 105 000 | 0,63575 Kč | 66 753,75 Kč |
| 150 000 | 0,61995 Kč | 92 992,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

