
0349003127 | |
|---|---|
DigiKey Part Number | 900-0349003127-ND |
Manufacturer | |
Manufacturer Product Number | 0349003127 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349003127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,76000 Kč | 18,76 Kč |
| 10 | 15,91400 Kč | 159,14 Kč |
| 25 | 14,91360 Kč | 372,84 Kč |
| 50 | 14,20120 Kč | 710,06 Kč |
| 100 | 13,52290 Kč | 1 352,29 Kč |
| 250 | 12,67572 Kč | 3 168,93 Kč |
| 500 | 12,07024 Kč | 6 035,12 Kč |
| 2 200 | 10,87185 Kč | 23 918,07 Kč |
| 4 400 | 10,35305 Kč | 45 553,42 Kč |
| Unit Price without VAT: | 18,76000 Kč |
|---|---|
| Unit Price with VAT: | 22,69960 Kč |

