0348996010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0348996010
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0348996010

DigiKey Part Number
WM10432-ND
Manufacturer
Manufacturer Product Number
0348996010
Description
CONN PLUG HSG 6POS 4.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Blade Pin
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 286 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
84016,62077 Kč13 961,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,62077 Kč
Unit Price with VAT:20,11113 Kč

Other Suppliers on DigiKey

2 286In Stock
Ships from WEC