0348993111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348993111

DigiKey Part Number
900-0348993111-ND
Manufacturer
Manufacturer Product Number
0348993111
Description
CONN PLUG HSG 3POS 4.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348993111 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Blade Pin
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
Sealed
Insulation Material
Polyamide (PA), Nylon; Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,75000 Kč13,75 Kč
1011,70600 Kč117,06 Kč
2510,97320 Kč274,33 Kč
5010,44840 Kč522,42 Kč
1009,95050 Kč995,05 Kč
2509,32600 Kč2 331,50 Kč
5008,88066 Kč4 440,33 Kč
1 4008,25791 Kč11 561,07 Kč
2 8007,86377 Kč22 018,56 Kč
Manufacturers Standard Package
Unit Price without VAT:13,75000 Kč
Unit Price with VAT:16,63750 Kč