
0348980503 | |
|---|---|
DigiKey Part Number | 0348980503-ND |
Manufacturer | |
Manufacturer Product Number | 0348980503 |
Description | CONN HDR 6POS 0.05 GOLD EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Connector 0.050" (1.27mm) Board Edge, Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0348980503 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.453" (11.50mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Board Guide, Sealed |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 36V |
Pitch - Mating | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Mounting Type Board Edge, Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 118,78600 Kč | 1 187,86 Kč |
| 25 | 111,33960 Kč | 2 783,49 Kč |
| 50 | 106,01900 Kč | 5 300,95 Kč |
| 100 | 100,95630 Kč | 10 095,63 Kč |
| 256 | 94,47871 Kč | 24 186,55 Kč |
| 512 | 89,97191 Kč | 46 065,62 Kč |
| 1 024 | 85,68127 Kč | 87 737,62 Kč |
| 2 560 | 80,32358 Kč | 205 628,36 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |

