




0348978240 | |
|---|---|
DigiKey Part Number | WM11138TR-ND - Tape & Reel (TR) WM11138CT-ND - Cut Tape (CT) WM11138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0348978240 |
Description | CONN HEADER SMD R/A 24POS 2MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.079" (2.00mm) |
EDA/CAD Models | 0348978240 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.218" (5.55mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.460" (11.68mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,46700 Kč | 834,67 Kč |
| 100 | 70,94800 Kč | 7 094,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,16340 Kč | 18 040,85 Kč |
| 500 | 68,72058 Kč | 34 360,29 Kč |
| 750 | 66,78372 Kč | 50 087,79 Kč |
| 1 250 | 64,42153 Kč | 80 526,91 Kč |
| 1 750 | 62,91217 Kč | 110 096,30 Kč |
| 2 500 | 61,35044 Kč | 153 376,10 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |





