
0348944004 | |
|---|---|
DigiKey Part Number | 900-0348944004-ND |
Manufacturer | |
Manufacturer Product Number | 0348944004 |
Description | CONN RCPT HSG 8POS 1.80MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348944004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,77000 Kč | 397,70 Kč |
| 25 | 37,27560 Kč | 931,89 Kč |
| 50 | 35,49080 Kč | 1 774,54 Kč |
| 100 | 33,79630 Kč | 3 379,63 Kč |
| 250 | 31,67928 Kč | 7 919,82 Kč |
| 500 | 30,16698 Kč | 15 083,49 Kč |
| 1 600 | 27,79072 Kč | 44 465,15 Kč |
| 3 200 | 26,46529 Kč | 84 688,93 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

