
0348944002 | |
|---|---|
DigiKey Part Number | 900-0348944002-ND |
Manufacturer | |
Manufacturer Product Number | 0348944002 |
Description | CONN RCPT HSG 8POS 1.80MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348944002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,14000 Kč | 42,14 Kč |
| 10 | 35,79300 Kč | 357,93 Kč |
| 25 | 33,54800 Kč | 838,70 Kč |
| 50 | 31,94180 Kč | 1 597,09 Kč |
| 100 | 30,41670 Kč | 3 041,67 Kč |
| 250 | 28,51132 Kč | 7 127,83 Kč |
| 500 | 27,15028 Kč | 13 575,14 Kč |
| 1 600 | 25,01165 Kč | 40 018,64 Kč |
| 3 200 | 23,81876 Kč | 76 220,03 Kč |
| Unit Price without VAT: | 42,14000 Kč |
|---|---|
| Unit Price with VAT: | 50,98940 Kč |

