0348855511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348855511

DigiKey Part Number
900-0348855511-ND
Manufacturer
Manufacturer Product Number
0348855511
Description
CMX FEMALE CONNECT 55W ASSY BLAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
55 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
5
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Swing Lock
Color
Black
Features
Right Wire Output, Sealed
Insulation Material
Polyester
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Factory Stock: 1 904
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,59000 Kč230,59 Kč
10195,96900 Kč1 959,69 Kč
25183,69560 Kč4 592,39 Kč
50174,92620 Kč8 746,31 Kč
112165,25071 Kč18 508,08 Kč
336152,93313 Kč51 385,53 Kč
560147,52475 Kč82 613,86 Kč
1 008141,53861 Kč142 670,92 Kč
Manufacturers Standard Package
Unit Price without VAT:230,59000 Kč
Unit Price with VAT:279,01390 Kč