
0348242246 | |
|---|---|
DigiKey Part Number | 900-0348242246-ND |
Manufacturer | |
Manufacturer Product Number | 0348242246 |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348242246 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,37300 Kč | 263,73 Kč |
| 25 | 24,71880 Kč | 617,97 Kč |
| 70 | 22,98386 Kč | 1 608,87 Kč |
| 140 | 21,88593 Kč | 3 064,03 Kč |
| 280 | 20,84050 Kč | 5 835,34 Kč |
| 560 | 19,84498 Kč | 11 113,19 Kč |
| 1 050 | 18,98399 Kč | 19 933,19 Kč |
| 2 520 | 17,84722 Kč | 44 974,99 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

