24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
0348242244
0348242244
Mini50 Sealed Connectors

0348242244

DigiKey Part Number
WM25451-ND
Manufacturer
Manufacturer Product Number
0348242244
Description
CONN RCPT HSG 24POS 2.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348242244 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 808
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,51800 Kč235,18 Kč
2522,04800 Kč551,20 Kč
5020,98960 Kč1 049,48 Kč
10019,98800 Kč1 998,80 Kč
28018,58621 Kč5 204,14 Kč
56017,69832 Kč9 911,06 Kč
1 12016,85352 Kč18 875,94 Kč
2 52015,91657 Kč40 109,76 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč