Image for 0348063402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348063402

DigiKey Part Number
900-0348063402-ND
Manufacturer
Manufacturer Product Number
0348063402
Description
CTX150 RCPT TERM HP SN M DWND WS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
17-18 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25 0001,43827 Kč35 956,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1,43827 Kč
Unit Price with VAT:1,74031 Kč