Socket Contact Tin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348050111

DigiKey Part Number
900-0348050111TR-ND - Tape & Reel (TR)
900-0348050111CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0348050111
Description
CONN SOCKET 22AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,26800 Kč22,68 Kč
252,12480 Kč53,12 Kč
502,02000 Kč101,00 Kč
1001,92340 Kč192,34 Kč
2501,80332 Kč450,83 Kč
5001,71680 Kč858,40 Kč
1 0001,63469 Kč1 634,69 Kč
2 5001,53227 Kč3 830,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0001,42477 Kč9 973,39 Kč
14 0001,35676 Kč18 994,64 Kč
21 0001,31847 Kč27 687,87 Kč
35 0001,27180 Kč44 513,00 Kč
49 0001,24198 Kč60 857,02 Kč
70 0001,21112 Kč84 778,40 Kč
175 0001,13536 Kč198 688,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč