Socket Contact Tin 20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348033214

DigiKey Part Number
WM17768TR-ND - Tape & Reel (TR)
WM17768CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0348033214
Description
CONN SOCKET 20AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,30200 Kč13,02 Kč
251,21800 Kč30,45 Kč
501,15900 Kč57,95 Kč
1001,10450 Kč110,45 Kč
2501,03480 Kč258,70 Kč
5000,98522 Kč492,61 Kč
1 0000,93798 Kč937,98 Kč
2 5000,87906 Kč2 197,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,81300 Kč8 130,00 Kč
20 0000,77417 Kč15 483,40 Kč
30 0000,75232 Kč22 569,60 Kč
50 0000,72568 Kč36 284,00 Kč
70 0000,70866 Kč49 606,20 Kč
100 0000,69105 Kč69 105,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč