Parametric Equivalent
Parametric Equivalent




0347915182 | |
|---|---|
DigiKey Part Number | 0347915182-ND |
Manufacturer | |
Manufacturer Product Number | 0347915182 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347915182 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0347915180 | Molex | 22 845 | WM19986-ND | 21,35000 Kč | Parametric Equivalent |
| 0347915181 | Molex | 1 291 | WM19987-ND | 23,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 11,94302 Kč | 42 994,87 Kč |
| Unit Price without VAT: | 11,94302 Kč |
|---|---|
| Unit Price with VAT: | 14,45105 Kč |



