




0347915140 | |
|---|---|
DigiKey Part Number | WM19984-ND |
Manufacturer | |
Manufacturer Product Number | 0347915140 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347915140 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0347915141 | Molex | 996 | WM19985-ND | 18,48000 Kč | Parametric Equivalent |
| 0347915142 | Molex | 3 801 | 0347915142-ND | 17,22000 Kč | Parametric Equivalent |
| 0347915143 | Molex | 5 365 | 0347915143-ND | 17,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 13,90080 Kč | 347,52 Kč |
| 50 | 13,23720 Kč | 661,86 Kč |
| 100 | 12,60300 Kč | 1 260,30 Kč |
| 250 | 11,81348 Kč | 2 953,37 Kč |
| 500 | 11,24862 Kč | 5 624,31 Kč |
| 1 000 | 10,71150 Kč | 10 711,50 Kč |
| 2 500 | 10,04074 Kč | 25 101,85 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

