Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0347810004

DigiKey Part Number
0347810004-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0347810004
Description
CONN BLADE CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blade Contact Tin Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
37 5000,98224 Kč36 834,00 Kč
Unit Price without VAT:0,98224 Kč
Unit Price with VAT:1,18851 Kč