


0347800004 | |
|---|---|
DigiKey Part Number | 0347800004-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0347800004 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 000 | 0,89602 Kč | 62 721,40 Kč |
| Unit Price without VAT: | 0,89602 Kč |
|---|---|
| Unit Price with VAT: | 1,08418 Kč |




