Socket Contact Silver 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0347362002

DigiKey Part Number
900-0347362002-ND
Manufacturer
Manufacturer Product Number
0347362002
Description
MX64 RCPT TERM SILVER 18/20AWG B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Silver
Contact Finish Thickness
74.8µin (1.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 971 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
27 0001,04830 Kč28 304,10 Kč
Unit Price without VAT:1,04830 Kč
Unit Price with VAT:1,26844 Kč