Socket Contact Silver 22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0347361001

DigiKey Part Number
WM23062TR-ND - Tape & Reel (TR)
WM23062CT-ND - Cut Tape (CT)
900-0347361001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0347361001
Description
CONN SOCKET 22AWG CRIMP SILVER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Silver
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 201
Factory Stock: 570 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,76100 Kč67,61 Kč
256,33280 Kč158,32 Kč
506,03060 Kč301,53 Kč
1005,74090 Kč574,09 Kč
2505,38052 Kč1 345,13 Kč
5005,12310 Kč2 561,55 Kč
1 0004,87826 Kč4 878,26 Kč
2 5004,57269 Kč11 431,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,98254 Kč39 825,40 Kč
20 0003,79256 Kč75 851,20 Kč
30 0003,68568 Kč110 570,40 Kč
50 0003,55531 Kč177 765,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč