




0346910120 | |
|---|---|
DigiKey Part Number | WM14541-ND |
Manufacturer | |
Manufacturer Product Number | 0346910120 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0346910120 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.119" (3.02mm) |
Packaging Tray | Insulation Height 0.868" (22.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Cartridge Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,90000 Kč | 42,90 Kč |
| 10 | 36,41700 Kč | 364,17 Kč |
| 100 | 30,95340 Kč | 3 095,34 Kč |
| 784 | 26,76602 Kč | 20 984,56 Kč |
| 1 568 | 25,48883 Kč | 39 966,49 Kč |
| 5 488 | 23,33449 Kč | 128 059,68 Kč |
| Unit Price without VAT: | 42,90000 Kč |
|---|---|
| Unit Price with VAT: | 51,90900 Kč |






