Parametric Equivalent

0334814402 | |
|---|---|
DigiKey Part Number | 900-0334814402-ND |
Manufacturer | |
Manufacturer Product Number | 0334814402 |
Description | CONN PLUG HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334814402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon; Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 21,14975 Kč | 101 518,80 Kč |
| Unit Price without VAT: | 21,14975 Kč |
|---|---|
| Unit Price with VAT: | 25,59120 Kč |


