
0334812202 | |
|---|---|
DigiKey Part Number | 900-0334812202-ND |
Manufacturer | |
Manufacturer Product Number | 0334812202 |
Description | CONN PLUG HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334812202 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon; Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 25 | 25,46640 Kč | 636,66 Kč |
| 50 | 24,24840 Kč | 1 212,42 Kč |
| 100 | 23,08940 Kč | 2 308,94 Kč |
| 250 | 21,64220 Kč | 5 410,55 Kč |
| 500 | 20,60870 Kč | 10 304,35 Kč |
| 1 000 | 19,62473 Kč | 19 624,73 Kč |
| 2 500 | 18,39652 Kč | 45 991,30 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


