
0334720636 | |
|---|---|
DigiKey Part Number | 900-0334720636-ND |
Manufacturer | |
Manufacturer Product Number | 0334720636 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,81000 Kč | 29,81 Kč |
| 10 | 25,30800 Kč | 253,08 Kč |
| 25 | 23,71880 Kč | 592,97 Kč |
| 50 | 22,58260 Kč | 1 129,13 Kč |
| 100 | 21,50470 Kč | 2 150,47 Kč |
| 250 | 20,15604 Kč | 5 039,01 Kč |
| 528 | 19,12017 Kč | 10 095,45 Kč |
| 1 056 | 18,20749 Kč | 19 227,11 Kč |
| 2 640 | 17,06808 Kč | 45 059,73 Kč |
| Unit Price without VAT: | 29,81000 Kč |
|---|---|
| Unit Price with VAT: | 36,07010 Kč |




