
0334713340 | |
|---|---|
DigiKey Part Number | 900-0334713340-ND |
Manufacturer | |
Manufacturer Product Number | 0334713340 |
Description | MX150 ASSY 1.5 RCPT 1X3 CPA DKGY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334713340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 27,97760 Kč | 699,44 Kč |
| 50 | 26,63800 Kč | 1 331,90 Kč |
| 100 | 25,36560 Kč | 2 536,56 Kč |
| 250 | 23,77644 Kč | 5 944,11 Kč |
| 500 | 22,64088 Kč | 11 320,44 Kč |
| 1 350 | 21,10844 Kč | 28 496,39 Kč |
| 2 700 | 20,10154 Kč | 54 274,16 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

