Image for 0334680022 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334680022

DigiKey Part Number
0334680022-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0334680022
Description
CONN SOCKET 22AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,84503 Kč25 350,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,84503 Kč
Unit Price with VAT:1,02249 Kč