Socket Contact Tin 22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334680021

DigiKey Part Number
900-0334680021TR-ND - Tape & Reel (TR)
900-0334680021CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0334680021
Description
MX64 RCPT TERM TIN 0.35MM2 D WIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
74.8µin (1.90µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,31000 Kč23,10 Kč
252,15840 Kč53,96 Kč
502,05780 Kč102,89 Kč
1001,95910 Kč195,91 Kč
2501,83692 Kč459,23 Kč
5001,74872 Kč874,36 Kč
1 0001,66493 Kč1 664,93 Kč
2 5001,56057 Kč3 901,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,85815 Kč8 581,50 Kč
20 0000,81716 Kč16 343,20 Kč
30 0000,79411 Kč23 823,30 Kč
50 0000,76599 Kč38 299,50 Kč
70 0000,74802 Kč52 361,40 Kč
100 0000,72944 Kč72 944,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč