Socket Contact Tin 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334680004

DigiKey Part Number
WM12923TR-ND - Tape & Reel (TR)
WM12923CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0334680004
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,02600 Kč60,26 Kč
255,65280 Kč141,32 Kč
505,37960 Kč268,98 Kč
1005,12350 Kč512,35 Kč
2504,80268 Kč1 200,67 Kč
5004,57252 Kč2 286,26 Kč
1 0004,35415 Kč4 354,15 Kč
2 5004,08134 Kč10 203,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,93838 Kč8 445,42 Kč
18 0000,89357 Kč16 084,26 Kč
27 0000,86836 Kč23 445,72 Kč
45 0000,83761 Kč37 692,45 Kč
63 0000,81797 Kč51 532,11 Kč
90 0000,79765 Kč71 788,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč