Parametric Equivalent



0310731071 | |
|---|---|
DigiKey Part Number | 0310731071-ND |
Manufacturer | |
Manufacturer Product Number | 0310731071 |
Description | CONN HDR HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Header Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310731071 Models |
Category | Mounting Type Bracket Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0310731070 | Molex | 3 969 | WM19954-ND | 23,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,60144 Kč | 54 405,76 Kč |
| Unit Price without VAT: | 13,60144 Kč |
|---|---|
| Unit Price with VAT: | 16,45774 Kč |





