10 Position Rectangular Housing Connector Plug Gray 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Plug Gray 0.100" (2.54mm)
0309681100 Side B
309681100
309681100

0309681100

DigiKey Part Number
WM13144-ND
Manufacturer
Manufacturer Product Number
0309681100
Description
CONN PLUG HSG 10POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0309681100 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Male Pin
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 100°C
Pitch
0.100" (2.54mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0309681101Molex1 394900-0309681101-ND7,94000 KčParametric Equivalent
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,73000 Kč45,73 Kč
1038,91100 Kč389,11 Kč
10033,06240 Kč3 306,24 Kč
50029,51180 Kč14 755,90 Kč
1 10027,91522 Kč30 706,74 Kč
5 50024,92088 Kč137 064,84 Kč
Manufacturers Standard Package
Unit Price without VAT:45,73000 Kč
Unit Price with VAT:55,33330 Kč