0309681061 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 968
Unit Price: 34,77000 Kč
Datasheet
6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0309681061

DigiKey Part Number
WM19946-ND
Manufacturer
Manufacturer Product Number
0309681061
Description
CONN PLUG HSG 6POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0309681061 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Terminal Position Lock (TPA)
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-40°C ~ 100°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1039,14000 Kč391,40 Kč
2536,68760 Kč917,19 Kč
5034,93220 Kč1 746,61 Kč
10033,26080 Kč3 326,08 Kč
25031,17784 Kč7 794,46 Kč
50029,68950 Kč14 844,75 Kč
1 50027,47532 Kč41 212,98 Kč
3 00026,16484 Kč78 494,52 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč