




0307001208 | |
|---|---|
DigiKey Part Number | WM13141-ND |
Manufacturer | |
Manufacturer Product Number | 0307001208 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0307001208 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0307001207 | Molex | 147 | WM7394-ND | 56,10000 Kč | Parametric Equivalent |
| 0314081200 | Molex | 3 | WM19969-ND | 36,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,12000 Kč | 56,12 Kč |
| 10 | 47,71300 Kč | 477,13 Kč |
| 25 | 44,72520 Kč | 1 118,13 Kč |
| 50 | 42,58520 Kč | 2 129,26 Kč |
| 100 | 40,55250 Kč | 4 055,25 Kč |
| 250 | 38,01216 Kč | 9 503,04 Kč |
| 800 | 35,01745 Kč | 28 013,96 Kč |
| 1 600 | 33,34704 Kč | 53 355,26 Kč |
| 3 200 | 31,75688 Kč | 101 622,02 Kč |
| Unit Price without VAT: | 56,12000 Kč |
|---|---|
| Unit Price with VAT: | 67,90520 Kč |




