



0307001168 | |
|---|---|
DigiKey Part Number | WM13140-ND |
Manufacturer | |
Manufacturer Product Number | 0307001168 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0307001168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 43,99100 Kč | 439,91 Kč |
| 25 | 41,24000 Kč | 1 031,00 Kč |
| 50 | 39,27040 Kč | 1 963,52 Kč |
| 100 | 37,39320 Kč | 3 739,32 Kč |
| 250 | 35,04988 Kč | 8 762,47 Kč |
| 500 | 33,37716 Kč | 16 688,58 Kč |
| 1 000 | 31,78425 Kč | 31 784,25 Kč |
| 3 000 | 29,41519 Kč | 88 245,57 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |




