
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 10-12 AWG | |
Specifications | - | |
Compatible Tools | 19229-0018 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 006,89000 Kč | 34 006,89 Kč |
| Unit Price without VAT: | 34 006,89000 Kč |
|---|---|
| Unit Price with VAT: | 41 148,33690 Kč |


