0197084003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0197084003

DigiKey Part Number
0197084003-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0197084003
Description
CONN QC TAB 0.187 SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0197084003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.255" (6.48mm)
Length - Overall
0.510" (12.95mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 30 000 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75 0001,38937 Kč104 202,75 Kč
Unit Price without VAT:1,38937 Kč
Unit Price with VAT:1,68114 Kč

Other Suppliers on DigiKey

30 000In Stock
Ships from WEC