0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
0197084001
0197084001

0197084001

DigiKey Part Number
WM13136-ND
Manufacturer
Manufacturer Product Number
0197084001
Description
CONN QC TAB 0.187 SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0197084001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.255" (6.48mm)
Length - Overall
0.510" (12.95mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,31800 Kč33,18 Kč
253,09920 Kč77,48 Kč
502,95660 Kč147,83 Kč
1002,81370 Kč281,37 Kč
2502,63652 Kč659,13 Kč
5002,51010 Kč1 255,05 Kč
1 0002,39020 Kč2 390,20 Kč
3 0002,21172 Kč6 635,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč