0.187" (4.75mm) Quick Connect Female 16-22 AWG, Wire Combination Range Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0196001307

DigiKey Part Number
900-0196001307TR-ND - Tape & Reel (TR)
900-0196001307CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0196001307
Description
CONN QC RCPT 16-22AWG 0.187
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-22 AWG, Wire Combination Range Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0196001307 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
16-22 AWG, Wire Combination Range
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Yellow
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.170" (4.32mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Length - Overall
0.880" (22.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1029,35500 Kč293,55 Kč
2527,50720 Kč687,68 Kč
5026,18880 Kč1 309,44 Kč
10024,93930 Kč2 493,93 Kč
25023,37580 Kč5 843,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75023,29743 Kč17 473,07 Kč
1 50022,18579 Kč33 278,68 Kč
2 25021,56037 Kč48 510,83 Kč
3 75020,79765 Kč77 991,19 Kč
5 25020,31022 Kč106 628,65 Kč
7 50019,80604 Kč148 545,30 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč