Connector Gasket For MX150L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Gasket For MX150L Series
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0194270024

DigiKey Part Number
WM13132-ND
Manufacturer
Manufacturer Product Number
0194270024
Description
GASKET 4CIR FOR PLUG HOUSING
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Gasket For MX150L Series
Datasheet
 Datasheet
EDA/CAD Models
0194270024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Gasket
Manufacturer
Molex
Number of Positions
4
Series
For Use With/Related Products
MX150L Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 621
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,60900 Kč166,09 Kč
2515,57200 Kč389,30 Kč
5014,82880 Kč741,44 Kč
10014,11910 Kč1 411,91 Kč
31213,02817 Kč4 064,79 Kč
62412,40564 Kč7 741,12 Kč
1 24811,81323 Kč14 742,91 Kč
2 80811,15631 Kč31 326,92 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč