
0194210002 | |
|---|---|
DigiKey Part Number | 0194210002-ND |
Manufacturer | |
Manufacturer Product Number | 0194210002 |
Description | CONN SELF MATING 2+GND POS IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2+Ground Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector IDC 12 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12 AWG |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Features Strain Relief |
Contact Type Non-Gendered | Color Yellow |
Number of Positions 2+Ground | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 159,89610 Kč | 63 958,44 Kč |
| Unit Price without VAT: | 159,89610 Kč |
|---|---|
| Unit Price with VAT: | 193,47428 Kč |


