



0194031310 | |
|---|---|
DigiKey Part Number | WM13891-ND |
Manufacturer | |
Manufacturer Product Number | 0194031310 |
Description | CONN SELF MATING 2+GND POS IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2+Ground Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector IDC 14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0194031310 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 14 AWG |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Features Strain Relief |
Contact Type Non-Gendered | Color White |
Number of Positions 2+Ground | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 233,14553 Kč | 93 258,21 Kč |
| Unit Price without VAT: | 233,14553 Kč |
|---|---|
| Unit Price with VAT: | 282,10609 Kč |




