



0194011000 | |
|---|---|
DigiKey Part Number | WM13885-ND |
Manufacturer | |
Manufacturer Product Number | 0194011000 |
Description | CONN SELF MATING 3+GROUNDPOS IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3+Ground Position Rectangular Self Mating Connector IDC Tin 12-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0194011000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12-14 AWG |
Connector Type Self Mating | Features Strain Relief |
Contact Type Non-Gendered | Contact Finish Tin |
Number of Positions 3+Ground | Color Natural |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,23000 Kč | 316,23 Kč |
| 10 | 268,71100 Kč | 2 687,11 Kč |
| 25 | 251,89200 Kč | 6 297,30 Kč |
| 50 | 239,86440 Kč | 11 993,22 Kč |
| 100 | 228,42040 Kč | 22 842,04 Kč |
| 250 | 214,12920 Kč | 53 532,30 Kč |
| 500 | 203,91914 Kč | 101 959,57 Kč |
| 1 000 | 194,19895 Kč | 194 198,95 Kč |
| Unit Price without VAT: | 316,23000 Kč |
|---|---|
| Unit Price with VAT: | 382,63830 Kč |


