
0193240001 | |
|---|---|
DigiKey Part Number | WM9605-ND |
Manufacturer | |
Manufacturer Product Number | 0193240001 |
Description | CONN RING CIRC 0.5-1MM M2.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M2.5 Stud Circular 0.5 ~ 1.0mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193240001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M2.5 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.254" (6.45mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 0.5 ~ 1.0mm² | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 Kč | 8,50 Kč |
| 10 | 7,29500 Kč | 72,95 Kč |
| 25 | 6,84120 Kč | 171,03 Kč |
| 50 | 6,51600 Kč | 325,80 Kč |
| 100 | 6,20430 Kč | 620,43 Kč |
| 250 | 5,81536 Kč | 1 453,84 Kč |
| 500 | 5,53718 Kč | 2 768,59 Kč |
| 1 000 | 5,27260 Kč | 5 272,60 Kč |
| 3 000 | 4,87920 Kč | 14 637,60 Kč |
| Unit Price without VAT: | 8,50000 Kč |
|---|---|
| Unit Price with VAT: | 10,28500 Kč |





