Heat Shrink Tubing, Flexible 0.700" (17.78mm) 3 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192690058

DigiKey Part Number
0192690058-ND
Manufacturer
Manufacturer Product Number
0192690058
Description
HEATSHRINK 0.700" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.700" (17.78mm) 3 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.700" (17.78mm)
Inner Diameter - Recovered
0.175" (4.45mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 0
Unit Price: 69,03000 Kč