
0192670219 | |
|---|---|
DigiKey Part Number | WM21874-ND |
Manufacturer | |
Manufacturer Product Number | 0192670219 |
Description | HEATSHRINK 3/8" X 100' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 012,87000 Kč | 2 012,87 Kč |
| 2 | 1 851,18500 Kč | 3 702,37 Kč |
| 3 | 1 762,71333 Kč | 5 288,14 Kč |
| 5 | 1 657,28800 Kč | 8 286,44 Kč |
| 7 | 1 591,31857 Kč | 11 139,23 Kč |
| 10 | 1 524,26600 Kč | 15 242,66 Kč |
| Unit Price without VAT: | 2 012,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 435,57270 Kč |



